
High-brightness, white uni-color chip LED emitter in a 2-pin ceramic surface mount device (CSMD) package. Features a 125° viewing angle and 100lm maximum luminous flux. Operates with a maximum forward voltage of 3.7V and maximum forward current of 1000mA. Ceramic package measures 3.1mm x 3.1mm x 1.73mm, suitable for top-mount surface mounting. Wide operating temperature range from -40°C to 125°C.
Osram LMW CNAP-6J7K-37-DF-LH technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 1.73(Max) |
| Seated Plane Height (mm) | 1.73(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 21000mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 100lm(Max) |
| Viewing Angle | 125° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | x=0.27/y=0.23 |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LMW CNAP-6J7K-37-DF-LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.