Uni-color orange LED emitter, 610nm wavelength, featuring a 4-pin PLCC surface mount package. Delivers 2.9lm luminous flux and 1400mcd luminous intensity with a 120° viewing angle. Operates with a 70mA forward current and 180mW power dissipation, suitable for automotive applications. Housed in a colorless, diffused, flat round lens with a 2.4mm size.
Osram LO E67B-U2AA-24-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3.4mm |
| Forward Current | 70mA |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2.9lm |
| Luminous Intensity | 1400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LO E67B-U2AA-24-1-Z to view detailed technical specifications.
No datasheet is available for this part.