
Surface mount, uni-color orange LED emitter with a 610nm wavelength. Features a 4-pin PLCC package, 120° viewing angle, and 70mA forward current. Delivers 10.11lm luminous flux and 4500mcd luminous intensity. Operates within a -40°C to 110°C temperature range.
Osram LO E6SF-ABCB-24-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3.4mm |
| Forward Current | 70mA |
| Illumination Color | Orange |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 10.11lm |
| Luminous Intensity | 4500mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LO E6SF-ABCB-24-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.