
Uni-color orange chip LED emitter, 610nm peak wavelength, featuring AlGaInP LED material. This 2-pin SMD component offers a clear, rectangular lens with a 120° viewing angle and maximum intensity of 180mcd. Designed for surface mounting, it operates within a temperature range of -40°C to 100°C, with a maximum forward current of 30mA and a maximum forward voltage of 2.5V. The compact SMD package measures 2.1mm(L) x 1.5mm(W) x 1.25mm(H).
Osram LO M676-R2 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.5(Max) |
| Package Height (mm) | 1.25(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 180mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 610nm |
| High Brightness | No |
| Lens Appearance | Clear |
| Luminous Flux | 0.48lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 80mW |
| Reverse Voltage | 3V |
| Cage Code | CG006 |
| EU RoHS | No |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LO M676-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.