Uni-color orange chip LED emitter, 610nm peak wavelength, featuring a 2-pin PLCC package with J-lead configuration for surface mounting. This clear lens, circular LED offers a 120° viewing angle and a maximum intensity of 32mcd. Operates with a maximum forward current of 30mA and a maximum forward voltage of 2.6V, within a temperature range of -55°C to 100°C. The lead-frame SMT package measures 3.4mm(Max) L x 3mm(Max) W x 2.1mm(Max) H.
Osram LO T670-JM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.4(Max) |
| Package Width (mm) | 3(Max) |
| Package Height (mm) | 2.1(Max) - 0.1 |
| Seated Plane Height (mm) | 2.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 32mcd(Max) |
| Peak Wavelength | 610nm |
| High Brightness | No |
| Lens Appearance | Clear |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.4x2.4x0.9mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LO T670-JM to view detailed technical specifications.
No datasheet is available for this part.