Osram LOA67K-L1M2-24 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 0.06lm |
| Luminous Intensity | 28mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LOA67K-L1M2-24 to view detailed technical specifications.
No datasheet is available for this part.