Surface mount orange LED emitter featuring a 4-pin PLCC package. This uni-color orange LED emits light at 610nm with a luminous flux of 3.85lm and luminous intensity of 5900mcd. Operating with a forward current of 70mA, it offers a 30° viewing angle and a maximum power dissipation of 180mW. Designed for automotive applications, it operates within a temperature range of -40°C to 100°C.
Osram LOE63B-DAEB-24-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3.4mm |
| Forward Current | 70mA |
| Height | 3.8mm |
| Illumination Color | Orange |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.6mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 3.85lm |
| Luminous Intensity | 5900mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 12V |
| Reverse Voltage | 12V |
| Series | Power TOPLED® with Lens |
| Viewing Angle | 30° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LOE63B-DAEB-24-1-Z to view detailed technical specifications.
No datasheet is available for this part.