Orange diffused 0603 SMD LED emitter featuring a 160° viewing angle and 30mA forward current. This component offers a luminous flux of 0.53lm and luminous intensity of 134.5mcd, housed in a compact 0603 (1608 metric) surface mount package. Operating within a temperature range of -40°C to 100°C, it has a flat, diffused, colorless, rectangular lens.
Osram LOL296-P1S1-24-Z technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Forward Current | 30mA |
| Height | 0.65mm |
| Illumination Color | Orange |
| Length | 1.7mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.53lm |
| Luminous Intensity | 134.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SmartLED |
| Viewing Angle | 160° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LOL296-P1S1-24-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.