Osram LOL29K-H2K1-24 technical specifications.
| Package/Case | 1608 |
| Color | Orange |
| Luminous Flux | 0.025lm |
| Luminous Intensity | 9mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | SmartLED |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Osram LOL29K-H2K1-24 to view detailed technical specifications.
No datasheet is available for this part.