Orange Uni-Color LED, 610nm wavelength, featuring a 160° viewing angle and diffused flat lens. This surface-mount component is housed in a 0603 (1608 Metric) SMD/SMT package with a 2-pin configuration. Operates with a 20mA forward current and a 12V reverse voltage, offering a luminous flux of 0.025lm and luminous intensity of 9mcd. Suitable for operation between -40°C and 100°C, this RoHS compliant LED is supplied on tape and reel.
Osram LOL29K-H2K1-24-Z technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.65mm |
| Length | 1.3mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.025lm |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMARTLED® 0603 |
| Viewing Angle | 160° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LOL29K-H2K1-24-Z to view detailed technical specifications.
No datasheet is available for this part.