Osram LOM47K-K2M1-24 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Rectangular |
| Luminous Flux | 0.05lm |
| Luminous Intensity | 22.4mcd |
| Mount | Surface Mount, PCB |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Osram LOM47K-K2M1-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.