Osram LOM676-Q2T1-24 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Height | 1.4mm |
| Length | 2.1mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Flux | 0.66lm |
| Luminous Intensity | 355mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 606nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LOM676-Q2T1-24 to view detailed technical specifications.
No datasheet is available for this part.