
Surface mount LED emitter, 0805 package, featuring a single orange uni-color chip. Emitting at 610nm wavelength with a diffused, flat, colorless rectangular lens. Offers a 160° viewing angle, 25mA forward current, and 0.735lm luminous flux. Operating temperature range from -30°C to 85°C, supplied in tape and reel packaging.
Osram LOR976-PS-1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange |
| Forward Current | 25mA |
| Height | 0.9mm |
| Illumination Color | Orange |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.735lm |
| Luminous Intensity | 162.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHIPLED 0805 |
| Viewing Angle | 160° |
| Wavelength | 606nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LOR976-PS-1 to view detailed technical specifications.
No datasheet is available for this part.
