Osram LOR976-Z technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Flux | 0.52lm |
| Luminous Intensity | 280mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Viewing Angle | 160° |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LOR976-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
