Osram LOT66F-AACA-24-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Forward Current | 20mA |
| Height | 3.5mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.58mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Flux | 1.26lm |
| Luminous Intensity | 2335mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 12V |
| Series | TOPLED® Black |
| Viewing Angle | 55° |
| Wavelength | 606nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LOT66F-AACA-24-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
