
The LOT676-R1S2-24-Z is an orange LED from Osram with a forward current of 30mA and a power dissipation of 80mW. It has a package quantity of 2000 and is packaged in tape and reel. The LED has a luminous flux of 0.6lm and a luminous intensity of 280mcd. It operates within a temperature range of -40°C to 100°C and is suitable for surface mount applications.
Osram LOT676-R1S2-24-Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.6lm |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LOT676-R1S2-24-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
