The LOT67K-L1M2-24 is a single TOPLED from Osram, featuring a 610nm wavelength and 120° viewing angle. It has a luminous flux of 0.06lm and a luminous intensity of 19.6mcd. The LED is available in a PLCC package and is RoHS compliant. It is designed for surface mount applications on a PCB and is packaged on a cut tape.
Osram LOT67K-L1M2-24 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.06lm |
| Luminous Intensity | 19.6mcd |
| Mount | Surface Mount, PCB |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 610nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LOT67K-L1M2-24 to view detailed technical specifications.
No datasheet is available for this part.