Osram LOT776-Q2T1-24 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Lens Style | Circular, Diffused, Colorless |
| Luminous Flux | 0.665lm |
| Luminous Intensity | 355mcd |
| Mount | Surface Mount, PCB |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LOT776-Q2T1-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
