Osram LOT77K-L1M2-24 technical specifications.
| Package/Case | PLCC |
| Depth | 3mm |
| Forward Current | 20mA |
| Length | 3.4mm |
| Lens Style | Circular |
| Luminous Flux | 0.06lm |
| Luminous Intensity | 28mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LOT77K-L1M2-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.