
Uni-color pure green standard LED emitter with a peak wavelength of 557 nm. Features a 2-pin, T-1 (3 mm) through-hole package with a colored diffused lens. Offers a maximum forward current of 30 mA and a maximum forward voltage of 2.5 V, with a luminous flux of 0.022 lm and an intensity of 11.2 mcd. Operates within a temperature range of -55 °C to 100 °C.
Osram LP3360-JK-1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.8(Max) |
| Seated Plane Height (mm) | 6.1(Max) |
| Package Diameter (mm) | 3.4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 11.2mcd(Max) |
| LED Material | GaP |
| Peak Wavelength | 557nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 0.022lm |
| Viewing Angle | 70° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.9x2.9x3.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LP3360-JK-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.