
Pure Green Uni-Color LED emitter, featuring a 557nm peak wavelength and 120° viewing angle. This 2-pin SMD device offers a maximum forward current of 30mA and a maximum forward voltage of 2.5V. The compact Surface Mount Device package measures 4.2mm x 3.8mm x 4.2mm, with a 2.54mm pin pitch, suitable for right-angle mounting. Operating within a temperature range of -40°C to 100°C, it provides 3.55mcd maximum intensity and 0.0095lm luminous flux.
Osram LPA670-G1H1-1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.2(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 4.2(Max) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 0.04 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Green |
| Intensity | 3.55mcd(Max) |
| LED Material | GaP |
| Peak Wavelength | 557nm |
| High Brightness | No |
| Lens Appearance | Colorless Clear |
| Luminous Flux | 0.0095lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.4x2.4x0.95mm |
| Number of LEDs | 1 |
| High Power | No |
| Special Color | Pure Green |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LPA670-G1H1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.