Osram LPA670-G2J2-1-0-10-R33-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 4.67mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 557nm |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LPA670-G2J2-1-0-10-R33-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.