Osram LPA675-N1P2-25 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 4.2mm |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Flux | 0.15lm |
| Luminous Intensity | 49.5mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 562nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LPA675-N1P2-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.