The LPA675-N1P2-3-Z is a surface mount LED from Osram with a diffused, colorless lens style. It has a luminous flux of 0.15lm and a luminous intensity of 71mcd. The LED operates within a temperature range of -40°C to 100°C and can handle a reverse voltage of 12V. It is available in a tape and reel packaging format.
Osram LPA675-N1P2-3-Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.2mm |
| Forward Current | 40mA |
| Length | 4.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.15lm |
| Luminous Intensity | 71mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LPA675-N1P2-3-Z to view detailed technical specifications.
No datasheet is available for this part.