Green LED emitter in a surface-mount (SMD/SMT) package. Features a 2.4mm diameter, colorless, diffused, flat, round lens with a 120° viewing angle. Operates with a 30mA forward current, emitting green light with a luminous flux of 0.06lm and luminous intensity of 19.6mcd at a 562nm wavelength. Dimensions include a 4mm length, 3.6mm width, and 4.2mm height. Suitable for operation between -40°C and 100°C, this lead-free component is supplied on tape and reel.
Osram LPA676-L1M2-25-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Diameter | 2.4mm |
| Forward Current | 30mA |
| Height | 4.2mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.06lm |
| Luminous Intensity | 19.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 562nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LPA676-L1M2-25-Z to view detailed technical specifications.
No datasheet is available for this part.