This is a surface mount LED with a green color and a round, flat, diffused, colorless, circular lens. It has a luminous intensity of 1.26mcd and a luminous flux of 0.004lm. The LED is RoHS compliant and has a viewing angle of 120°. It is available in a SMD/SMT package with a height of 4.2mm and a width of 3.6mm.
Osram LPA67K-E1F2-25-0-2-R33-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 4.2mm |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.004lm |
| Luminous Intensity | 1.26mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDELED® |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LPA67K-E1F2-25-0-2-R33-Z to view detailed technical specifications.
No datasheet is available for this part.