
The Osram LPA67K-F1G2-25 is a single-element LED with a round lens style and 120° viewing angle. It operates within a temperature range of -40°C to 100°C and is surface mountable. The LED has a forward current rating of 20mA and a reverse voltage rating of 12V. It is RoHS compliant and packaged in tape and reel format for easy surface mount assembly.
Osram LPA67K-F1G2-25 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Length | 4.2mm |
| Lens Style | Round |
| Luminous Flux | 0.006lm |
| Luminous Intensity | 2.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LPA67K-F1G2-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.