Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
OSRAM

LPA67K-F1G2-25-Z

Datasheet
Green LED Emitter, SMD, 2.8mcd, 120° Viewing Angle
Osram

LPA67K-F1G2-25-Z

Green LED Emitter, SMD, 2.8mcd, 120° Viewing Angle

  1. Optoelectronics & Displays
  2. LEDs & LED Products
  1. Optoelectronics & Displays
  2. LEDs & LED Products
  3. LED Emitters

Green LED emitter in a surface-mount (SMD/SMT) package. Features a clear, colorless, diffused, round, flat lens with a 2.4mm diameter. Operates with a forward current of 20mA, offering a luminous flux of 0.006lm and luminous intensity of 2.8mcd. This component has a 120° viewing angle and a maximum operating temperature of 100°C.

PackageSMD/SMT
MountingSurface Mount
Quick Jump:

Technical Specifications

Osram LPA67K-F1G2-25-Z technical specifications.

General

Package/Case
SMD/SMT
Color
Green
Depth
4.2mm
Forward Current
20mA
Height
4.2mm
Illumination Color
Green
Length
4mm
Lens Color
Colorless
Lens Size
2.4mm
Lens Style
Round, Flat, Diffused, Colorless, Circular
Lens Transparency
Clear
Luminous Flux
0.006lm
Luminous Intensity
2.8mcd
Max Operating Temperature
100°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Number of Elements
1
Number of LEDs
1
Package Quantity
2000
Packaging
Tape and Reel
Radiation Hardening
No
Reverse Voltage
12V
Series
SIDELED
Viewing Angle
120°
Width
3.6mm

Compliance

RoHS
Compliant

Datasheet

Osram LPA67K-F1G2-25-Z Datasheet

Download the complete datasheet for Osram LPA67K-F1G2-25-Z to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com