The LPK376-N1P2-25 is a green LED with a 3mm round flat lens, providing a luminous flux of 0.071lm. It has a radial package with a through hole mount, suitable for various applications. The LED is RoHS compliant and part of the ARGUS series. It is available in a bulk packaging with 2000 units per package.
Osram LPK376-N1P2-25 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 4.8mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Flux | 0.071lm |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ARGUS® |
| RoHS | Compliant |
Download the complete datasheet for Osram LPK376-N1P2-25 to view detailed technical specifications.
No datasheet is available for this part.