Osram LPK376-N1Q2-25 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 4.8mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Flux | 0.112lm |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ARGUS® |
| RoHS | Compliant |
Download the complete datasheet for Osram LPK376-N1Q2-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
