The LPK376-P1Q2-25 is a radial LED from Osram with a green color and a 3mm round flat lens. It has a height of 4.8mm and is designed for through hole mount. This LED is available in a bulk packaging with 2000 units per package and is compliant with RoHS regulations. The ARGUS series LED emitters are suitable for general use.
Osram LPK376-P1Q2-25 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 4.8mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ARGUS® |
| RoHS | Compliant |
Download the complete datasheet for Osram LPK376-P1Q2-25 to view detailed technical specifications.
No datasheet is available for this part.