Osram LPL296-J2L2-25-R18-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.035lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Osram LPL296-J2L2-25-R18-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.