Green Uni-Color LED Emitter, 560nm wavelength, 30mA forward current, 56mcd luminous intensity, and 0.12lm luminous flux. Features a 120° viewing angle and a flat, diffused, colorless lens. Packaged in a 2-pin SMD/SMT case with dimensions of 2mm (L) x 1.4mm (W) x 1.4mm (H). Operates within a temperature range of -40°C to 100°C.
Osram LPM675-M2P1-25-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 30mA |
| Height | 1.4mm |
| Illumination Color | Green |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Flux | 0.12lm |
| Luminous Intensity | 56mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 560nm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LPM675-M2P1-25-Z to view detailed technical specifications.
No datasheet is available for this part.