Osram LPM675M2P125030R18Z technical specifications.
| Lens Color | Clear |
| Luminous Flux | 0.12lm |
| Luminous Intensity | 56mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LPM675M2P125030R18Z to view detailed technical specifications.
No datasheet is available for this part.