Osram LPP47F-P2S1-35 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 0.88mm |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PointLED |
| Viewing Angle | 120° |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LPP47F-P2S1-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.