
Surface mount green LED emitter in a PLCC package. Features a clear, diffused, domed, colorless round lens with a 2.6mm diameter. Operates with a forward current of 50mA, delivering a luminous flux of 0.14lm and luminous intensity of 125.5mcd. Dimensions include a 3.2mm length, 2.8mm width, and 3.5mm height, with a 3mm depth. Maximum power dissipation is 130mW, with a reverse voltage rating of 12V. Operating temperature range is -40°C to 100°C.
Osram LPT655-Q1R2-25-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3mm |
| Forward Current | 50mA |
| Height | 3.5mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.6mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.14lm |
| Luminous Intensity | 125.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | TOPLED® with Lens |
| Viewing Angle | 60° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LPT655-Q1R2-25-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
