Osram LPT656-M2P1-25-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Height | 3.5mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.6mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 39.2mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 60° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LPT656-M2P1-25-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.