Hyper-topled Pure Green 0, 71MCD Rohsconf
Osram LPT67K-E1G2-25 technical specifications.
| Lens Style | Round |
| Luminous Flux | 0.005lm |
| Luminous Intensity | 2.8mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LPT67K-E1G2-25 to view detailed technical specifications.
No datasheet is available for this part.