Pure green LED emitter, 562nm wavelength, featuring a 2-pin PLCC surface mount package. Delivers 1.76mcd luminous intensity at 20mA forward current, with a 120° viewing angle. Operating temperature range from -40°C to 100°C, with a maximum power dissipation of 50mW. Packaged in tape and reel for automated assembly.
Osram LPT67K-E1G2-25-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.005lm |
| Luminous Intensity | 1.76mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LPT67K-E1G2-25-Z to view detailed technical specifications.
No datasheet is available for this part.