Green SMD LED emitter featuring a colorless, diffused, flat, round lens with a 120° viewing angle. This surface-mount component operates with a 30mA forward current, emitting light at a 562nm wavelength with a luminous intensity of 19.6mcd and luminous flux of 0.06lm. Packaged on tape and reel, it offers a wide operating temperature range from -40°C to 100°C and is RoHS compliant.
Osram LPT776-L1M2-25 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.06lm |
| Luminous Intensity | 19.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TOPLED® - Reverse Gullwing |
| Viewing Angle | 120° |
| Wavelength | 562nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LPT776-L1M2-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.