
Green LED emitter, surface mount (SMD/SMT) package, featuring a clear, diffused, colorless round flat lens with a 2.4mm diameter. Delivers 0.06lm luminous flux and 28mcd luminous intensity at a 30mA forward current. Operating temperature range from -40°C to 100°C, with a 12V reverse voltage rating and a wide 120° viewing angle. Dimensions: 3.4mm length, 2.8mm width, 3mm depth, and 2.1mm height.
Osram LPT776-L1M2-25-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.06lm |
| Luminous Intensity | 28mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | TOPLED® - Reverse Gullwing |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LPT776-L1M2-25-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
