Osram LR G6SP-CBEA-1-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 3.2mm |
| Forward Current | 140mA |
| Illumination Color | Red |
| Length | 3.5mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 24lm |
| Luminous Intensity | 3.55cd |
| Max Current Rating | 200mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Advanced Power TOPLED® |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 50°C/W |
| Viewing Angle | 120° |
| Wavelength | 629nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LR G6SP-CBEA-1-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.