
Uni-color red standard LED emitter featuring a 660nm peak wavelength. This through-hole component offers a 100° viewing angle with a colored diffused circular lens. It operates with a maximum forward current of 30mA and a maximum forward voltage of 1.9V, supporting a reverse voltage of 5V. The 6-pin package measures a maximum of 10mm in length, 2.4mm in width, and 2.8mm in height, with a 2.54mm pin pitch. Operating temperature range is from -40°C to 100°C.
Osram LR Z184-CO technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 2.4(Max) |
| Package Height (mm) | 2.8(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 0.25mcd |
| Peak Wavelength | 660nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 100° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 1.9V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Osram LR Z184-CO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.