Osram LRCP7P-HZKX-1-0-400-R18-Z technical specifications.
| Package/Case | 1212 |
| Color | Red |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | OSLON SSL |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 7°C/W |
| Viewing Angle | 80° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LRCP7P-HZKX-1-0-400-R18-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.