
Osram LRCP7P-JSJU-1 technical specifications.
| Package/Case | CSMD |
| Color | Red |
| Depth | 3.1mm |
| Forward Current | 350mA |
| Illumination Color | Red |
| Length | 3.1mm |
| Lens Style | Dome, Circular |
| Luminous Flux | 64lm |
| Luminous Intensity | 33cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSLON SSL 80 |
| Viewing Angle | 80° |
| Wavelength | 632nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LRCP7P-JSJU-1 to view detailed technical specifications.
No datasheet is available for this part.