Osram LRCPDP-HZKX-1-0 technical specifications.
| Lens Style | Round |
| Luminous Flux | 82lm |
| Luminous Intensity | 13.9cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Osram LRCPDP-HZKX-1-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.