Osram LRG6SP-CADB-1-1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 200mA |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 13.4lm |
| Luminous Intensity | 7100mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 629nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LRG6SP-CADB-1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
