Osram LRG6SP-CBEA-1-1 technical specifications.
| Package/Case | PLCC |
| Depth | 3.2mm |
| Forward Current | 200mA |
| Length | 3.5mm |
| Lens Style | Round |
| Luminous Flux | 17lm |
| Luminous Intensity | 9000mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Advanced Power TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LRG6SP-CBEA-1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.