Osram LRQ396-P1Q2-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 0.4mm |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 79mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHipLED |
| Viewing Angle | 120° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LRQ396-P1Q2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.