Surface mount red LED emitter, 0402 package, featuring a 625nm wavelength and 130° viewing angle. Delivers 140mcd luminous intensity at a 15mA forward current and 2.2V forward voltage. Housed in a compact 1mm x 0.5mm x 0.4mm case with a diffused, flat, colorless rectangular lens. Operates across a -40°C to 85°C temperature range, supplied on tape and reel in quantities of 4000.
Osram LRQH9F-P2R1-1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Red |
| Forward Current | 15mA |
| Height | 0.4mm |
| Illumination Color | Red |
| Length | 1mm |
| Lens Color | White |
| Lens Size | 0.5mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.3lm |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CHIPLED 0402 |
| Viewing Angle | 130° |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LRQH9F-P2R1-1 to view detailed technical specifications.
No datasheet is available for this part.